Skip to content

Johnson Electric V3SY1UL

Switch,Snap Action,Sealed,SPDT,NO/NC,Plain Lever Actuator,5A,250VAC,Wire Term

Mfr. Part #: V3SY1UL / RS Stock #: 70162339

Johnson Electric

Johnson Electric V3SY1UL

Mfr. Part #: V3SY1UL
RS Stock #: 70162339

Description

Switch,Snap Action,Sealed,SPDT,NO/NC,Plain Lever Actuator,5A,250VAC,Wire Term

In Stock:

212

Price

Qty.

Standard Price

1

$32.34

5

$29.75

10

$27.49

50

$24.90

Additional Inventory

Manufacturer Lead Time:

29 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Lever
Body Style
Miniature
Casing Material
Glass Fiber Reinforced Nylon
Contact Material
Silver Alloy
Current Rating
5 A
IP Rating
IP67
Mounting Hole Size
0.13 in
Operating Force
1.7 N
Operating Temperature
-40 to 85 °C
Operation
Snap Action
Special Features
Sealed
Standards
UL Listed, CSA Certified
Termination
Wire Leads
Type
Basic
Voltage Rating
250 V

Overview

V3S series microswitch exceeds IP67 requirements and performs reliably under severe operating conditions such as cement dust, extreme temperatures, high vibration and shock, salt spray and wet environments.