Skip to content

Johnson-Cinch Connectivity Solutions 111-0102-001

Test Connector Insulated Binding Post - Red, 111 Series

Mfr. Part #: 111-0102-001 / RS Stock #: 70090188

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 111-0102-001

Mfr. Part #: 111-0102-001
RS Stock #: 70090188

Description

Test Connector Insulated Binding Post - Red, 111 Series

In Stock:

449

Price

Qty.

Standard Price

1

$7.14

10

$6.57

25

$5.97

50

$5.50

100

$5.15

500

$4.50

1000

$4.00

Additional Inventory

On order:

500

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Material
Brass
Color
Red
Current Rating
15 A
Insulation Material
Nylon 6/6
Operating Force
Nylon 6/6 oz
Overall Length
1.998 in.
Post Thread
5/16-32 UNEF-2A
Primary Type
Binding Post
Type
Binding Post
Voltage Rating
5700 V

Overview

15 A, Silver Plated Brass (Stud), Insulated Standard Binding Posts
- Binding Post, Insulated Standard, 15 A, 5700 V (RMS) (Breakdown), Nylon 6/6
  • For standard 0.175"" diameter banana plug.
  • Flatted, insulated nylon body prevents turning.
  • Silver-plated brass stud has turret termination. Comes with nickel-plated nut.
  • Current: 15 A.
  • Breakdown Voltage: 5700 V RMS minimum.
  • Panel Thickness: 0.281"" max.
    The above mentioned binding post has its application for audio and RF circuitry.