Skip to content

Johnson-Cinch Connectivity Solutions 108-0303-001

Black Banana Plug Insulated Round Solder/ Solderless Hole, 108 Series

Mfr. Part #: 108-0303-001 / RS Stock #: 70090196

Johnson-Cinch Connectivity Solutions

Johnson-Cinch Connectivity Solutions 108-0303-001

Mfr. Part #: 108-0303-001
RS Stock #: 70090196

Description

Black Banana Plug Insulated Round Solder/ Solderless Hole, 108 Series

In Stock:

9501

Price

Qty.

Standard Price

1

$2.79

10

$2.43

25

$2.32

50

$2.20

100

$2.09

500

$1.95

1000

$1.67

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1080303001
Body Material
Brass
Breakdown Voltage
3500 V
Color
Black
Contact Plating
Nickel
Current Rating
15 A
Insulation Material
Nylon
Insulation Type
Insulated
Mounting Hole Diameter
0.161 in
Primary Type
Banana
Spring Material
Nickel Silver
Terminal Diameter
0.175 in.
Terminal Length
0.531 in.
Termination
Solder
Type
Banana Plug
Voltage Rating
3500 V

Overview

Insulated Solderless Tapered Handle, Banana Plug Connector Type, 15 A Current Ratings
- Banana Plug, Plug, 15 A, Black, Brass, Nickel Silver, 3500 V (RMS) (Min.)
  • For standard 0.166"" banana jack.
  • Tapered insulated nylon handle.
  • Connect with wire up to 16-gauge.
  • Nickel-plated brass body with nickel silver plug spring.
  • Current: 15 A. Contact Resistance: 0.010 ohms.