Skip to content

JAE Electronics, Inc. FA5S030HP1

Conn, Rect,Board to FPC,PCB Plug,30 Cont,Screw,FA5 Series,0.5mm Pin-Spng,Right

Mfr. Part #: FA5S030HP1 / RS Stock #: 70039997

JAE Electronics, Inc.

JAE Electronics, Inc. FA5S030HP1

Mfr. Part #: FA5S030HP1
RS Stock #: 70039997

Description

Conn, Rect,Board to FPC,PCB Plug,30 Cont,Screw,FA5 Series,0.5mm Pin-Spng,Right

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

71

$7.06

355

$6.49

710

$5.64

1420

$4.94

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 71
Multiples Of: 71
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Color
Black
Contact Material
Copper Alloy
Contact Plating
Gold
Current Rating
0.8 A
Housing Material
LCP
Number of Contacts
30
Number of Rows
1
Operating Temperature
-40 to 85 °C
Overall Length
20.7 mm
Pin Length
0.85 mm
Pin Spacing
0.5 mm
Pitch
0.50 mm (0.020”) in
Primary Type
FPC/FFC
Product Header
FA5 Series SMT Right Angle Connector
Strain Relief
Low Profile
Termination
Screw
Type
Plug