Skip to content

ITW Chemtronics ES6200

Cleaner, Solvent Cleaner, Clear, 12 oz., Aerosol, Flux-Off VZ Series

Mfr. Part #: ES6200 / RS Stock #: 70206032

ITW Chemtronics

ITW Chemtronics ES6200

Mfr. Part #: ES6200
RS Stock #: 70206032

Description

Cleaner, Solvent Cleaner, Clear, 12 oz., Aerosol, Flux-Off VZ Series

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

8

Price

Qty.

Standard Price

1

$57.04

5

$53.62

10

$52.19

25

$50.77

50

$49.34

100

$47.91

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
1, 1, 1, 2, 2, 3, 4, 5, 5, 5-Decafluoropentane ; 1, 1, 1, 3, 3-Pentafluorobutane ; 1, 1, 1, 2-Tetrafluoroethane ; Methanol ; Trans-1, 2-Dichloroethylene
Dispensing Method
Aerosol
Flammability Rating
Flammable
Primary Type
Cleaner
Product Header
Flux-Off® VZ Flux Remover
Quantity
12 oz (354mL)
Shelf Life
5 yrs
Size
12 oz
Type
Flux Remover
Volume
12 V
Weight
12 oz

Overview

Flux-Off® VZ Flux Remover is a highly effective cleaner for removing rosin-based fluxes from electronic components and assemblies. The non-ozone depleting Verizane™ solvent system utilizes Vertrel® Specialty Fluid from Dupont® to quickly removes flux without harming sensitive materials.
Cleans R, RMA, RA, and no-clean flux
Extra cleaning strength
Nonflammable
Low odor
Dries fast
Leaves no residue
All-Way Spray valve - even sprays upside down