Skip to content

ITW Chemtronics ES1551

Freeze Spray, Freeze-It Antistatic, Dusters & Freeze Sprays, 15 oz. aerosol

Mfr. Part #: ES1551 / RS Stock #: 70206147

ITW Chemtronics

ITW Chemtronics ES1551

Mfr. Part #: ES1551
RS Stock #: 70206147

Description

Freeze Spray, Freeze-It Antistatic, Dusters & Freeze Sprays, 15 oz. aerosol

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

82

Price

Qty.

Standard Price

1

$44.93

5

$42.68

10

$41.79

25

$40.89

50

$39.99

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Antistatic formulation ideal for use on static sensitive components
Chemical Component
Methanol ; 1, 1, 1, 2-Tetrafluoroethane
Dispensing Method
Aerosol
Flammability Rating
Flammable
Primary Type
Freeze Spray
Product Header
Non-Corrosive Freez-It® Antistat
Quantity
15 oz (0.43kg)
Shelf Life
5 Years Hour(s)
Size
15 oz
Special Features
Anti-Static
Type
Freeze Spray
Volume
15 V
Weight
15 oz

Overview

Freeze Spray, Aerosol Dispensing Method, 15 Oz. Weight

The high-performance, pinpoint accurate freeze spray that safely cools individual static-sensitive components.Designed for use on components sensitive to static discharge. Use to locate thermal intermittent components, test for trace continuity, and provide heat sink protection during soldering and desoldering.

  • Fast Cooling to -60°F (-51°C)?Nonflammable?Antistat Minimizes Static Voltage?Leaves No Residue?Nonabrasive, Safe for Most Surfaces?Contains No Ozone Depleting Compounds?CFC and HCFC Free