Skip to content

ITW Chemtronics ES1052

Freeze Spray,10 oz,Aerosol,Circuit Refrigerant System Lowers Temp -60DegF,Clear

Mfr. Part #: ES1052 / RS Stock #: 70206145

ITW Chemtronics

ITW Chemtronics ES1052

Mfr. Part #: ES1052
RS Stock #: 70206145

Description

Freeze Spray,10 oz,Aerosol,Circuit Refrigerant System Lowers Temp -60DegF,Clear

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

72

Price

Qty.

Standard Price

1

$21.93

5

$20.83

10

$20.39

25

$19.96

50

$19.52

100

$19.08

200

$18.64

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Cooling entire pc boards
Chemical Component
1, 1, 1, 2-Tetrafluoroethane
Dispensing Method
Aerosol
Primary Type
Freeze Spray
Product Header
Freeze Spray
Quantity
10 oz (0.3kg)
Shelf Life
5 Years Hour(s)
Size
10 oz
Special Features
Non-Flammable
Type
Freeze Spray
Volume
10 oz
Weight
10 oz

Overview

Freeze Spray is engineered for locating thermal intermittent electrical components and cooling printed circuit boards. This circuit refrigerant system is nonflammable, residue-free and provides fast cooling action.
Quickly and efficiently cool large areas, ideal for fast thermal cycling
Rapidly cools components to -60°F/-51°C
Non-abrasive, safe for use on plastics and other sensitive surfaces
Ultra pure, filtered to <0.2 microns
Nonflammable
CFC/HCFC free
Evaporates quickly
Leaves no residue