Skip to content

ITW Chemtronics CW7400

Cleaner, CircuitWorks Gold Guard Pen, Repair and Prototype Tool, 8.5 g

Mfr. Part #: CW7400 / RS Stock #: 70219368

ITW Chemtronics

ITW Chemtronics CW7400

Mfr. Part #: CW7400
RS Stock #: 70219368

Description

Cleaner, CircuitWorks Gold Guard Pen, Repair and Prototype Tool, 8.5 g

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

8

Price

Qty.

Standard Price

1

$20.38

5

$19.36

10

$18.95

25

$18.55

50

$18.14

100

$17.73

200

$17.32

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
N-Propyl Alcohol ; Polyphenyl Ether
Dispensing Method
Pen
Flammability Rating
Flammable
Flash Point
73 °F (TCC)
Odor
Mild Alcohol
Physical State
Clear Liquid
Primary Type
Cleaner
Product Header
CircuitWorks® Gold Guard™ Pen
Quantity
0.3 oz (8.5g)
Shelf Life
5 Years Hour(s)
Size
0.3 oz
Solubility
99 % (in Water)
Special Features
High Performance
Specific Gravity
0.80 (Water == 1)
Type
Cleaner
Viscosity
1.97 (Water == 1)
Volume
0.3 V
Weight
0.3 oz

Overview

Gold Guard Pen, n-Propyl Alcohol, Polyphenyl Ether Chemical Component, 73 °F Flash Point

The pen for cleaning and lubricating gold and other noble metal contacts and connectors.

  • Cleans and Leaves Protective Lubricant in One Step?Extends the Life of Noble Metal Contacts?Chisel Tip Marker for Exact Delivery of Solvent to Surface?Safe on Most Plastics