Skip to content

ITW Chemtronics CW3700

Cleaner, CircuitWorks The Mighty Pen, Repair and Prototype Tool, 11.5 g

Mfr. Part #: CW3700 / RS Stock #: 70219340

ITW Chemtronics

ITW Chemtronics CW3700

Mfr. Part #: CW3700
RS Stock #: 70219340

Description

Cleaner, CircuitWorks The Mighty Pen, Repair and Prototype Tool, 11.5 g

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

11

Price

Qty.

Standard Price

1

$15.52

5

$14.74

10

$14.43

25

$14.12

50

$13.81

100

$13.50

200

$13.19

Additional Inventory

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
D-Limonene ; Tetrahydrofuran
Dispensing Method
Pen
Flammability Rating
Flammable
Primary Type
Cleaner
Product Header
The Mighty Pen® Cleaning Pen
Quantity
0.4 oz (11.5g)
Shelf Life
5 Years Hour(s)
Size
0.39 oz
Special Features
Repair
Type
Cleaner
Volume
0.39 V
Weight
0.39 oz

Overview


- The powerful universal cleaning pen.

  • Outstanding Cleaning Ability
  • Marker Dispenser Provides Controlled and Exact Application
  • Mild Citrus Aroma
  • Patent Pending
    - Applications:
  • General Purpose Cleaning and Refurbishing of Equipment
  • Removes Ink Stains, Label Adhesives and Difficult to Remove Soils