Skip to content

ITW Chemtronics CLF8

Solder Mask, Chemask LF - Lead-Free Solder Mask, 8 fl. oz. squeeze bottle

Mfr. Part #: CLF8 / RS Stock #: 70206053

ITW Chemtronics

ITW Chemtronics CLF8

Mfr. Part #: CLF8
RS Stock #: 70206053

Description

Solder Mask, Chemask LF - Lead-Free Solder Mask, 8 fl. oz. squeeze bottle

In Stock:

32

Price

Qty.

Standard Price

1

$29.67

5

$28.49

10

$27.89

25

$27.30

50

$26.71

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
Acrylic Polymer ; Ammonium Hydroxide ; Methanol ; Polyisoprene Emulsion (Latex) ; Titanium Dioxide ; Trimethyl Quinoline Homopolymer ; Zinc Dibutyl Dithiocarbamate
Dispensing Method
Bottle
Primary Type
Coating
Product Header
Chemask® Lead-Free Solder Masking Agent
Setting Time
15 min.
Shelf Life
2 Years Hour(s)
Temperature, Rating
288 °C
Type
Solder Mask
Weight
8 oz

Overview


The high temperature peelable temporary mask ideal for lead free applications.

  • Formulated for Use with Lead-Free Applications
  • Can Also Be Used with Tin/Lead Solders
  • Usable within Five Minutes of Application with Preheat Cycles
  • Provides Short-Term High Temperature Protection
  • RoHS Compliant