Skip to content

ITW Chemtronics CFP50

Dual Foam Head Swab, 6-3/4" Long, Polypropylene Handle, 3/8" Thickness

Mfr. Part #: CFP50 / RS Stock #: 70206038

ITW Chemtronics

ITW Chemtronics CFP50

Mfr. Part #: CFP50
RS Stock #: 70206038

Description

Dual Foam Head Swab, 6-3/4" Long, Polypropylene Handle, 3/8" Thickness

In Stock:

95

Price

Qty.

Standard Price

1

$65.23

5

$62.62

10

$61.32

25

$60.01

50

$58.71

Additional Inventory

On order:

48

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Pack of 50
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Dimensions
6.75 in L
Handle Length
6.75 in
Handle Material
Polypropylene
Primary Type
Swabs
Quantity
50 Swabs
Shelf Life
5 Years Hour(s)
Tip Dimensions
0.75 x 0.44 in
Tip Style
Double-Tip
Tip Type
Foam
Type
Dry

Overview


The highly absorbent precision cleaning swab with a wide variety of head sizes and shapes

  • Precision Cleaning Swabs with 100 PPI Polyurethane Foam Head
  • Purest Medical Grade Foam
  • The Foamtips™ Pro has a Blue Scrubber Side and a Soft Absorbent Side
  • Foamtips™ Swabs are Available in a Wide Variety of Head Sizes and Shapes
  • Total Swab Length: 17.1 cm
  • Head Materials: Polyurethane Foam; White Side - 100 PPI Open Cell; Blue Side - 75 PPI Closed Cell
  • Head Width and Length: Dual Head - 11.1 mm x 19.1 mm; White head - 7.1 mm x 17.5 mm
  • Handle Material: Polypropylene
  • Handle Width and Thickness: 4.8 mm x 3.3 mm