Skip to content

ITT Cannon MS3112E12-10S

Circular Connector, Mil-Spec 26482, Box Mount Socket 12, Solder Cup, KPT Series

Mfr. Part #: MS3112E12-10S / RS Stock #: 70473054

ITT Cannon

ITT Cannon MS3112E12-10S

Mfr. Part #: MS3112E12-10S
RS Stock #: 70473054

Description

Circular Connector, Mil-Spec 26482, Box Mount Socket 12, Solder Cup, KPT Series

In Stock:

8

Price

Qty.

Standard Price

1

$42.13

5

$38.76

10

$35.18

50

$32.44

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
045523-0006
Contact Plating
Gold
Housing Finish
Aluminum Alloy ; Olive Drab Cadmium Plated
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Type
Panel Mount ; Flange Mount
Primary Type
MIL/Aero
Special Features
Mil-Spec
Termination
Solder Cups
Type
26482 MIL Spec

Overview

High performance environmental, miniature circular crimp connectors, designed for the exacting requirements of today's electronic industry. They are intermateable, intermountable and
interchangeable with all connectors manufactured
acc. to MIL-C-26482 and VG95328.