ITT Cannon MS3112E12-10P
Circular Connector, Mil-Spec 26482, Box Mount Pin 12, Solder Cup, KPT Series
Mfr. Part #: MS3112E12-10P / RS Stock #: 70473053
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$45.78
5
$42.12
10
$38.23
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
045523-0005
Contact Plating
Gold
Gender
Male pins ; Receptacle
Housing Finish
Aluminum Alloy ; Olive Drab Cadmium Plated
Keyed Position
N (Normal)
Mating Type
Bayonet
MIL Type
MIL-DTL-26482
Mounting Type
Panel Mount ; Flange Mount
Number of Contacts
10
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
Mil-Spec
Termination
Solder Cups
Type
26482 MIL Spec
Overview
High performance environmental, miniature circular crimp connectors, designed for the exacting requirements of today's electronic industry. They are intermateable, intermountable and
interchangeable with all connectors manufactured
acc. to MIL-C-26482 and VG95328.
interchangeable with all connectors manufactured
acc. to MIL-C-26482 and VG95328.