ITT Cannon MS3106F20-29S
Conn Circ MIL-DTL-5015 Plug Str 20 Sz 17 Pos #16 Socket Solder Cup Silver Thread
Mfr. Part #: MS3106F20-29S / RS Stock #: 70473123
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$55.46
5
$51.02
10
$46.30
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
045277-0026
Color
Green ; Olive
Contact Plating
Silver
Contact Rating
13 A
Contact Type
Socket
Gender
Female
IP Rating
IP67
MIL Type
MIL-DTL-5015
Number of Contacts
17
Operating Voltage
500 V
Primary Type
MIL/Aero
Shell Size
20 in
Special Features
Mil-Spec
Termination
Solder Cups
Type
5015 MIL Spec
Overview
ITT Cannon is the foremost manufacturer of MS and
MS type connectors with the widest range of connector
styles, sizes and variations in the industry. These
connectors utilize the finest materials, which, along
with precision manufacturing and rigid quality control,
assure ITT Cannon customers of the finest quality
connectors.
These circular connectors were originally designed
for aircraft, but are now widely used in many other
fields. They are particularly suitable for commercial
applications requiring low cost and high reliability.
MS type connectors with the widest range of connector
styles, sizes and variations in the industry. These
connectors utilize the finest materials, which, along
with precision manufacturing and rigid quality control,
assure ITT Cannon customers of the finest quality
connectors.
These circular connectors were originally designed
for aircraft, but are now widely used in many other
fields. They are particularly suitable for commercial
applications requiring low cost and high reliability.