Skip to content

ITT Cannon MS3106F14S-9P

Conn Circ MIL-DTL-5015 Plug Str 14S Sz 2 Pos #16S Pin Solder Cup Silver Threaded

Mfr. Part #: MS3106F14S-9P / RS Stock #: 70473112

ITT Cannon

ITT Cannon MS3106F14S-9P

Mfr. Part #: MS3106F14S-9P
RS Stock #: 70473112

Description

Conn Circ MIL-DTL-5015 Plug Str 14S Sz 2 Pos #16S Pin Solder Cup Silver Threaded

In Stock:

4

Price

Qty.

Standard Price

1

$31.76

5

$29.22

10

$26.52

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
045272-0025
Contact Plating
Silver
Features
Strain Relief
Gender
Male pins ; Plug
Housing Finish
Aluminum Alloy ; Olive Drab Cadmium Plated
Keyed Position
N (Normal)
Mating Type
Threaded
MIL Type
MIL-DTL-5015
Mounting Type
Free Hanging (In-Line)
Number of Contacts
2
Packaging
Bulk
Primary Type
MIL/Aero
Special Features
Mil-Spec
Termination
Solder Cups
Type
5015 MIL Spec

Overview

ITT Cannon is the foremost manufacturer of MS and
MS type connectors with the widest range of connector
styles, sizes and variations in the industry. These
connectors utilize the finest materials, which, along
with precision manufacturing and rigid quality control,
assure ITT Cannon customers of the finest quality
connectors.
These circular connectors were originally designed
for aircraft, but are now widely used in many other
fields. They are particularly suitable for commercial
applications requiring low cost and high reliability.