ITT Cannon DEMN9PNK87
Connector, D-sub, Rectangular, DMN, E, 9, Plug, K87
Mfr. Part #: DEMN9PNK87 / RS Stock #: 70796331
Price
Qty.
Standard Price
100
$15.72
500
$14.46
1000
$12.58
2000
$11.00
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Connector Style
DSub
Connector Type
Plug ; Male Pins
Contact Plating
Gold
Contact Type
Signal
Mounting Type
Panel Mount ; Through Hole
Number of Positions
9
Number of Rows
2
Shell Material
Steel, TinLead Plated
Special Features
Board Lock ; Grounding Indents ; Shielded
Termination
Solder