Skip to content

ITT Cannon DEMM9PS

Connector, D-sub, Rectangular, DMM, E, 9, Plug,

Mfr. Part #: DEMM9PS / RS Stock #: 70796190

ITT Cannon

ITT Cannon DEMM9PS

Mfr. Part #: DEMM9PS
RS Stock #: 70796190

Description

Connector, D-sub, Rectangular, DMM, E, 9, Plug,

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

100

$31.03

500

$28.55

1000

$24.82

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 100
Multiples Of: 100
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Style
DSub
Connector Type
Plug ; Male Pins
Contact Plating
Gold
Contact Type
Signal
Mounting Type
Panel Mount ; Through Hole
Number of Positions
9
Number of Rows
2
Shell Material
Steel, Yellow Chromate Plated Zinc
Special Features
Mounting Brackets
Termination
Solder