Skip to content

ITT Cannon 980-2000-943

Contact; Socket; Sz 20; 24-20 AWG; for ZD Series D-Sub; 5000 Reel

Mfr. Part #: 980-2000-943 / RS Stock #: 70473193

ITT Cannon

ITT Cannon 980-2000-943

Mfr. Part #: 980-2000-943
RS Stock #: 70473193

Description

Contact; Socket; Sz 20; 24-20 AWG; for ZD Series D-Sub; 5000 Reel

Out of Stock

Price

Qty.

Standard Price

1

$0.23

2

$0.225

5

$0.219

10

$0.209

25

$0.196

50

$0.179

100

$0.161

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Cable Type
Crimp
Contact Material
Phosphore Bronze
Contact Plating
Gold over Nickel
Contact Size
20 AWG
For Use With
ZD* Series Connectors
Gender
Socket
Primary Type
D-Subminiature
Series
ZD Connectors/ZD*A F0 Series
Special Features
Reeled
Termination
Crimp
Type
Contact, Socket
Wire Size
24 to 20 AWG

Overview

  • Stamped Contacts ZD* Series Connectors.
  • Closed-Entry Socket Insulator for Secure Blind Mating.
  • Compatible with All Other D*Subminiature Series.
  • Particularly Suitable for Industrial Applications (Control and Measurement), and for Computer - Telecom - or Medical Equipment.
  • Glass Filled Thermoplastic Insulator, UL 94V-0 (E112081).
  • Standard Arrangement (9, 15, 25, 37, 50 Contacts), and High Density Arrangement (15, 26, 44, 62, 78) Are Available for Both Male and Female Connectors.