Skip to content

Infineon IRS2003SPBF

HALF BRIDGE DRIVER, HIGH SPEED POWER MOSFET

Mfr. Part #: IRS2003SPBF / RS Stock #: 70017393

Infineon

Infineon IRS2003SPBF

Mfr. Part #: IRS2003SPBF
RS Stock #: 70017393

Description

HALF BRIDGE DRIVER, HIGH SPEED POWER MOSFET

Out of Stock

Price

Qty.

Standard Price

5

$1.48

25

$1.41

50

$1.33

500

$1.26

1250

$1.18

2500

$1.11

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bridge Type
Half Bridge
Configuration
Inverting
Driver Type
High Side ; Low Side
Fall Time
Maximum of 90 ns
High and Low Sides Dependency
Synchronous
Input Bias Current
10 (High), 5 (Low) μA
Input Logic Compatibility
CMOS ; LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Drivers
2
Number of Outputs
2
Number of Pins
8
Operating Voltage Range
10 to 20 V
Package Type
SOIC
Peak Current
290 (High), 600 (Low) mA
Rise Time
Maximum of 170
Temperature Operating Range
-40 to +125 °C

Overview

Features:
  • Floating Channel Designed for Bootstrap Operation
  • Fully Operational to +600 V
  • Cross-Conduction Prevention Logic
  • High Side Output in Phase with HIN Input