Skip to content

Infineon IRFR9024NTRPBF

MOSFET, Power,P-Ch,VDSS -55V,RDS(ON) 0.175Ohm,ID -11A,D-Pak (TO-252AA),PD 38W

Mfr. Part #: IRFR9024NTRPBF / RS Stock #: 70017787

Infineon

Infineon IRFR9024NTRPBF

Mfr. Part #: IRFR9024NTRPBF
RS Stock #: 70017787

Description

MOSFET, Power,P-Ch,VDSS -55V,RDS(ON) 0.175Ohm,ID -11A,D-Pak (TO-252AA),PD 38W

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

20

$0.72

200

$0.68

1000

$0.65

2000

$0.61

Additional Inventory

Can ship in 10 days:

1120

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 20
Multiples Of: 20
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
8274088
Channel Type
P
Configuration
Dual Drain
Drain Current
-11 Amp
Drain to Source On Resistance
0.175 Ohms
Drain to Source Voltage
-55 V
Forward Transconductance
2.5 S
Forward Voltage, Diode
-1.6 V
Gate to Source Voltage
20 V
Input Capacitance
350 pF @ -25 V pF
Minimum Operating Temperature
-55 °C
Mounting Type
Surface Mount
Number of Elements per Chip
1
Number of Pins
3
Package Type
DPAK
Polarization
P-Channel
Power Dissipation
38 W
Product Header
Hexfet® Power MOSFET
Temperature Operating Range
-55 to +150 °C
Total Gate Charge
19 nC
Turn Off Delay Time
23 ns
Turn On Delay Time
13 ns
Voltage, Breakdown, Drain to Source
-55 V

Overview

HEXFET® P-Channel Power MOSFETs, Infineon
HEXFET® Power MOSFETs present a variety of rugged single P-channel devices for AC-DC and DC-DC power supplies to audio and consumer electronics, motor control and lighting and home appliances.