Infineon IR2104SPBF
HALF BRIDGE DRIVER, SINGLE INPUT PLUS INVERTING SHUTDOWN PIN, FIXED 520NS DEADTI
Mfr. Part #: IR2104SPBF / RS Stock #: 70017129
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Bridge Type
Half Bridge
Configuration
Inverting
Driver Type
High Side ; Low Side
Fall Time
Maximum of 90 ns
High and Low Sides Dependency
Synchronous
Input Bias Current
1 (Low), 10 (High) μA
Input Logic Compatibility
CMOS ; LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Drivers
2
Number of Outputs
2
Number of Pins
8
Operating Voltage Range
10 to 20 V
Package Type
SOIC
Peak Current
210 (High), 360 (Low) mA
Rise Time
Maximum of 170
Temperature Operating Range
-40 to +125 °C
Overview
Features:
Floating Channel Designed for Bootstrap Operation
Fully Operational to +600 V
Cross-Conduction Prevention Logic
High Side Output in Phase with HIN Input