Infineon AUIRS2181STR
AUTOMOTIVE QUALIFIED, 600V HIGH SIDE AND LOW SIDE DRIVER
Mfr. Part #: AUIRS2181STR / RS Stock #: 70019402
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Non-Inverting
Driver Type
High & Low Side
Fall Time
Maximum of 35 ns
High and Low Sides Dependency
Independent
Input Bias Current
5 (Low), 60 (High) μA
Input Logic Compatibility
CMOS, LSTTL
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Drivers
2
Number of Outputs
2
Number of Pins
8
Operating Voltage Range
10 to 20 V
Package Type
SOIC
Peak Current
1.9 (High), 2.3 (Low) A
Rise Time
Maximum of 60
Series
AUIRS Series
Temperature Operating Range
-40 to +125 °C
Time Delay
270 (Turn-On), 330 (Turn-Off) sec