Industrial Connections & Solutions GE PSE142-600-70
143 A Soft Starter PSR Series, IP00, IP20, 55 kW
Mfr. Part #: PSE142-600-70 / RS Stock #: 70416625
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,568.19
5
$2,491.14
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1SFA897110R7000
Current Rating
142 A
Overview
PSE Soft Starter
The PSE softstarter range is the world’s first compact softstarters with Torque Control. This makes the PSE range an excellent choice for pumping application where water hammering normally is a big problem. With its compact design and advanced functionality, the PSE is also a very efficient solution for other common applications such as compressors and fans.
The PSE softstarter range is the world’s first compact softstarters with Torque Control. This makes the PSE range an excellent choice for pumping application where water hammering normally is a big problem. With its compact design and advanced functionality, the PSE is also a very efficient solution for other common applications such as compressors and fans.