Skip to content

ifm efector PT5404

Press Sensr For Gas, Liquid, 10bar Max Press, 8.5 - 36 Vdc, IP67, IP69K

Mfr. Part #: PT5404 / RS Stock #: 70746509

ifm efector

ifm efector PT5404

Mfr. Part #: PT5404
RS Stock #: 70746509

Description

Press Sensr For Gas, Liquid, 10bar Max Press, 8.5 - 36 Vdc, IP67, IP69K

In Stock:

7

Price

Qty.

Standard Price

1

$165.83

5

$157.53

10

$152.56

25

$147.58

Additional Inventory

On order:

5

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
IP Rating
IP67 ; IP69K
Measurement Range
0 to 10 bar
Measurement Units
bar
Media Type
Liquids ; Gases
Number of Outputs
1 Analog
Operating Voltage
8.5 to 36 VDC
Process Connection
G 1/4 External