Skip to content

ifm efector E11627

Circular Connector T-Splitter, 8 Pin M12 Femaleto 4 Pin M12 Male, E1 Series

Mfr. Part #: E11627 / RS Stock #: 71785015

ifm efector

ifm efector E11627

Mfr. Part #: E11627
RS Stock #: 71785015

Description

Circular Connector T-Splitter, 8 Pin M12 Femaleto 4 Pin M12 Male, E1 Series

In Stock:

1

Price

Qty.

Standard Price

1

$75.93

5

$69.86

10

$63.40

50

$58.47

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Size
M12
Connector Type
T Splitter
Connector Type Cable end 1
M12 Female
Connector Type Cable end 2
M12 Male
Gender
Female ; Male
Primary Type
Splitter

Overview

T-splitter
E11627
T SPLITTER M12/2XUS
8-Pin M12 Female to 4-Pin M12 Male | 5-Pin M12 Male
- Reliable connection technology for CAN bus participants
- High protection rating for the requirements of harsh industrial environments
- Wide operating temperature range