Skip to content

IDEC Corporation RH3B-ULCDC24V

Power Relay,3PDT,24VDC,10A,Plug-In,Indicator Light,RH Series

Mfr. Part #: RH3B-ULCDC24V / RS Stock #: 70696249

IDEC Corporation

IDEC Corporation RH3B-ULCDC24V

Mfr. Part #: RH3B-ULCDC24V
RS Stock #: 70696249

Description

Power Relay,3PDT,24VDC,10A,Plug-In,Indicator Light,RH Series

In Stock:

82

Price

Qty.

Standard Price

1

$22.16

10

$21.06

25

$19.95

50

$18.84

100

$17.73

250

$16.62

Additional Inventory

On order:

100

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Coil Voltage
24 VDC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
10 A
Mounting Type
Socket Mount
Primary Type
Power Relays
Relay Type
General Purpose

Overview

RH Series Power Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 M? max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 M? min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH Series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.