Skip to content

IDEC Corporation RH3B-ULAC240V

Relay, Power, 3PDT, 10A, 240VAC, with Indicator, Blade Terminals

Mfr. Part #: RH3B-ULAC240V / RS Stock #: 70174804

IDEC Corporation

IDEC Corporation RH3B-ULAC240V

Mfr. Part #: RH3B-ULAC240V
RS Stock #: 70174804

Description

Relay, Power, 3PDT, 10A, 240VAC, with Indicator, Blade Terminals

In Stock:

4

Price

Qty.

Standard Price

1

$21.35

10

$20.28

25

$19.21

50

$18.15

100

$17.08

250

$16.01

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Current Rating
10 A
Contact Form
3PDT
Contact Voltage Rating
300 V
Current Rating
10 A
Primary Type
Power Relays

Overview

RH Series Power Relays

10 amp switching capacity and blade terminals. UL recognized, CSA certified, CE marked. Specifications. Contact Resistance: 50 M? max. (initial value). Operate Time and Release Time: SPDT, DPDT — 20 msec. max.; 3PDT, 4DPT — 25 msec. max. Insulation Resistance: 100 M? min. (measured at 500 VDC megger). Power Consumption: SPDT (AC) — 1.1 VA (50 Hz), 1 VA (60 Hz); SPDT (DC) — 0.8 W. DPDT (AC) — 1.4 VA (50 Hz), 1.2 VA (60 Hz); DPDT (DC) — 0.9 W. 3PDT (AC) — 2 VA (50 Hz), 1.7 VA (60 Hz); 3PDT (DC) — 1.5 W. 4PDT (AC) — 2.5 VA 2 VA (60 Hz); 4PDT (DC) — 1.5 W. Operating Temperature: -30°C to +70°C. Temperature Rise: Coil — 85°C max.; Contact — 65°C max.
The RH Series are miniature power relays with a large capacity. The RH relays feature 10 A contact capacity and the compact size saves space.