Skip to content

IDEC Corporation HW4B-V4F11-R

Pushbutton, 1 Normally Open-One Normally Closed, Red, 40 mm Dia.

Mfr. Part #: HW4B-V4F11-R / RS Stock #: 70172696

IDEC Corporation

IDEC Corporation HW4B-V4F11-R

Mfr. Part #: HW4B-V4F11-R
RS Stock #: 70172696

Description

Pushbutton, 1 Normally Open-One Normally Closed, Red, 40 mm Dia.

In Stock:

11

Price

Qty.

Standard Price

1

$52.04

5

$47.88

10

$44.23

50

$40.07

Additional Inventory

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Red
Actuator Type
Button
Color
Red
Contact Configuration
1NO/1NC
Contact Form
DPST-NC + SPST-NO
Contact Material
Silver
Contact Rating
220 V
Current Rating
10 A
Dielectric Strength
600 V
Function
E-Stop
Head Size
40 mm
Illumination
Non-Illuminated
IP Rating
IP65
Legend
Twist Arrows
Maximum Operating Temperature
50 °C
Minimum Operating Temperature
-25 °C
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Number of Poles
1
Operation
Push-Lock Turn-Reset
Panel Cut Out
22.3 mm
Reset Type
Push Lock - Twist Reset
Size
22 mm
Special Features
Oil Tight
Standards
CCC ; CE ; CSA C22.2 No. 14 ; EN 60947-1 ; EN 60947-5-1 ; TUV ; UL 508 ; VDE 0660-200
Switch Function
Pushlock Turn Reset
Temperature Operating Range
-25 to +50 °C
Terminal Type
Screw
Termination
Screw Terminal
Voltage Rating
600 V
Voltage, Rated AC
440 V

Overview

Non-Illuminated Emergency Stop Pushbutton

Emergency stop switches are available with red caps only. Featuring anti-teasing mechanism, fully compliant with EN418 Directives for emergency stop switches.
Metal bezel.