Skip to content

IDEC Corporation EC2B-B31B031M3-U

Enclosure,Pushbutton, 3 Hole, 30mm, Metal, NEMA4X, IP65, Gray, EC2B Series

Mfr. Part #: EC2B-B31B031M3-U / RS Stock #: 70987447

IDEC Corporation

IDEC Corporation EC2B-B31B031M3-U

Mfr. Part #: EC2B-B31B031M3-U
RS Stock #: 70987447

Description

Enclosure,Pushbutton, 3 Hole, 30mm, Metal, NEMA4X, IP65, Gray, EC2B Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$215.52

3

$204.75

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Entry
M25
Color
Gray
Configuration
M25
Enclosure Mounting
Panel Mount
Hole Size
30 mm
IP Rating
IP65
Material
Metal
NEMA Rating
NEMA 4X
Number of Holes
3
Number of Positions
3
Operation
Momentary
Resistance
100 Ohms
Standards
EN60947-5-1
Temperature Operating Range
-20 to +50°C (no freezing) °C
Type
Pushbutton Inline Enclosure
Voltage Rating
300 V ; 150 V

Overview

Complying with UL, IECEX, and ATEX Directives for hazardous environments, new 30mm EU2B Hazardous Location Switches and EC2B Hazardous Location Control Stations provide increased safety for your applications.

Features:
  • Class I, Zone 1/Division 2
  • Applicable in explosive gas atmospheres (AEx de IIC T6 Gb)
  • UL Type 4X rated
  • Up to 3 contact blocks
  • Selector switches available with lever or key
  • Selector switches available with overlapping contacts
  • Exposed and finger-safe (IP20) screw terminals available
  • Corrosion resistant stainless steel enclosure (SUS304)
  • Melamine coating
  • NPT and Metric reducer options

    Control Unit Options:
    Pushbuttons
    Pilot Lights
    Selector Switches
    Key Selector Switches
    Emergency Stop Switches
    Meters

    Control Station Options:
    Pre-configured stations
    Custom-configured stations
    Open control boxes
    Mounting holes for up to 18 control units