Skip to content

IDEC Corporation ASW320

Maintained Selector Switch, 3 Position Knob, 2NO, 10A, 600V, TW Series

Mfr. Part #: ASW320 / RS Stock #: 70172537

IDEC Corporation

IDEC Corporation ASW320

Mfr. Part #: ASW320
RS Stock #: 70172537

Description

Maintained Selector Switch, 3 Position Knob, 2NO, 10A, 600V, TW Series

In Stock:

164

Price

Qty.

Standard Price

1

$31.49

5

$28.97

10

$26.76

50

$24.25

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Knob
Contact Form
2 NO
Current Rating
10 A
Dielectric Strength
600 V
Illumination
Non-Illuminated
Illumination Color
None
IP Rating
IP65
Mounting Hole Size
22 mm ; in ; 0.87 mm
Mounting Type
Panel Mount
Number of Positions
3
Operation
ON-OFF-ON
Special Features
Oiltight
Switch Function
Maintained
Switch Type
Maintained Selector Switch
Termination
Screw
Type
General Purpose
Voltage Rating
220 V

Overview

The rugged series of TWTD switches offers LED or incandescent illumination in full voltage and transformer models. Transparent contact windows allow the viewing of IDEC's self cleaning slow-make/slow-break contacts. With button sizes up to 2 9/16" (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self-cleaning contacts, the TWTD's are long lasting, industrial strength quality you've come to expect from IDEC.