IDEC Corporation ASLD22220DNUA
30mm TWND Series Dcast Zinc Illum Sel Switch 90deg-2 pos LED AC/DC24V Amber
Mfr. Part #: ASLD22220DNUA / RS Stock #: 71199354
Price
Qty.
Standard Price
1
$68.91
5
$63.40
10
$58.57
50
$53.06
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Illumination
Illuminated
Illumination Color
Amber
Lamp Type
LED
Number of Positions
2
Overview
TWND Series: Heavy duty switches built to last
The rugged series of TWND switches offers both variety and durability in an attractive design. With button sizes up to 2 9/16” (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self cleaning contacts, the TWNDs are here to stay.
The TWND series also offers LED illumination in full voltage and transformer models. Regardless of your switching needs, the NEW TWND series provides the kind of long lasting, industrial strength quality you’ve come to expect from IDEC.
Key features:
Variety of button sizes up to 2 9/16” (65mm)
Rugged construction includes chrome plated zinc locking ring die cast zinc mounting thread
LED illumination
Transformer or full voltage
Slow make, double break wiping contacts
Modular construction for maximum flexibility
Available assembled or as sub-components
UL Type 4X, 13 and IP65 watertight/oiltight panel
The rugged series of TWND switches offers both variety and durability in an attractive design. With button sizes up to 2 9/16” (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self cleaning contacts, the TWNDs are here to stay.
The TWND series also offers LED illumination in full voltage and transformer models. Regardless of your switching needs, the NEW TWND series provides the kind of long lasting, industrial strength quality you’ve come to expect from IDEC.
Key features: