IDEC Corporation APW2246D-R
Switch 22mm Round Dome Lens Pilot Light 240VAC Red
Mfr. Part #: APW2246D-R / RS Stock #: 70404356
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$52.36
5
$50.79
10
$48.17
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Red
Lens Shape
Dome
Supply Voltage
240 VAC
Voltage Rating
240 V
Overview
Idec TW Series
The TW Series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.
The TW Series from Idec features a traditional NEMA style switch. Modular construction with Snap-on contacts allows for great flexibility in configuration. Models include illuminated or non-illuminated pushbuttons, pilot lights, selectors, key switches and emergency stop switches.