Skip to content

IDEC Corporation APD1QH2DNUY

Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Yellow

Mfr. Part #: APD1QH2DNUY / RS Stock #: 71198813

IDEC Corporation

IDEC Corporation APD1QH2DNUY

Mfr. Part #: APD1QH2DNUY
RS Stock #: 71198813

Description

Panel Mount Indicator 30mm TWND Series pilot Light 120VAC Yellow

In Stock:

4

Price

Qty.

Standard Price

1

$54.36

5

$52.73

10

$50.01

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Yellow
Supply Voltage
120 VAC

Overview

TWND Series: Heavy duty switches built to last
The rugged series of TWND switches offers both variety and durability in an attractive design. With button sizes up to 2 9/16” (65mm), chrome plated zinc locking rings, die cast zinc mounting threads, steel anti-rotation rings, and self cleaning contacts, the TWNDs are here to stay.
The TWND series also offers LED illumination in full voltage and transformer models. Regardless of your switching needs, the NEW TWND series provides the kind of long lasting, industrial strength quality you’ve come to expect from IDEC.

Key features:
  • Variety of button sizes up to 2 9/16” (65mm)
  • Rugged construction includes chrome plated zinc locking ring die cast zinc mounting thread
  • LED illumination
  • Transformer or full voltage
  • Slow make, double break wiping contacts
  • Modular construction for maximum flexibility
  • Available assembled or as sub-components
  • UL Type 4X, 13 and IP65 watertight/oiltight panel