Ideal Industries 774017
SWTCH,BATLVR,SPST,O-F,screw PLT
Mfr. Part #: 774017 / RS Stock #: 70224815
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Bat
Color
Silver
Contact Form
SPST
UPC Code
783250922123
Overview
With the patented InSITE Technology feature, now standard on all IDEAL RG-11 compression connectors, field termination of these blind entry connectors is simpler, faster and now provides a higher performance connection for all applications from CCTV to HD Video. The InSITE window is a 360° clear window which allows the installer to verify that the prepped cable has been inserted far enough into the connector to make contact with the fixed pin-before the connector is compressed.
Features
RG-11 or RG-11 Quad Plenum sized connectors are available for use in applications and installations from 5MHz to 3GHz, including CATV and satellite trunk/distribution lines. An internal sealing compression sleeve prevents moisture from entering the backside of the connector and aides in cable retention
Nickel-plated brass construction provides corrosion resistance
Weatherproof for indoor and outdoor use
Recommended compression tool: 30-793 OmniSeal PRO XL
Requires a standard 1/4 in. x 1/4 in. cable preparation
Dielectric diameter range: 0.270 in. - 0.280 in.
Outer jacket diameter range: 0.340 in. to 0.356 in.
Requires an industry standard 1/4 in. x 1/4 in. cable preparation