Skip to content

Ideal Industries 774014

SWITCH,TOGGLE,DPST,O-F,SCREW

Mfr. Part #: 774014 / RS Stock #: 70224812

Ideal Industries

Ideal Industries 774014

Mfr. Part #: 774014
RS Stock #: 70224812

Description

SWITCH,TOGGLE,DPST,O-F,SCREW

In Stock:

3

Price

Qty.

Standard Price

1

$19.64

5

$18.07

10

$16.69

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Bat
Color
Silver
Contact Form
DPST
Termination
Screw Terminal
UPC Code
783250689439

Overview

With the patented InSITE feature, field termination of blind entry single piece BNC compression connectors is simpler, faster and now provides a higher performance connection for all applications from CCTV to HD Video. The InSITE window is a 360 degree clear window which allows the installer to verify that the prepped cable has been inserted far enough into the connector to make contact with the fixed pin-before the connector is compressed. Terminate BNC's with confidence and avoid costly re-terminations and troubleshooting during installtions. Features For RG-6/RG-6 Quad/RG-6 Plenum/RG-6 Plenum Quad coax cables, with a center conductor range: 23-18 AWG Solid, dielectric diameter range 0.168 in. to 0.183 in., outer jacket diameter range 0.226 in. to 0.305 in. Gold-plated fixed pin and pin contact area won’t come lose or pop out of the connector Moisture-inhibiting cable entry design with corrosion-resistance nickel-plated brass construction Funneled pin entry - centers angled pins, reduces pin collapsing Smoother and easier mating with sockets through increased BNC head travel range 75-Ohm nominal impedance, frequency range: 0 MHz to 3 GHz Requires an industry standard 1/4 in. x 1/4 in. cable preparation Return loss performance: >35dB up to 1 GHz, >25dB up to 2 GHz, >20dB up to 3 GHz