Skip to content

Ideal Industries 30-556

Die Set, RJ-11, Crimp, Two, four or siX position modular plugs

Mfr. Part #: 30-556 / RS Stock #: 70225295

Ideal Industries

Ideal Industries 30-556

Mfr. Part #: 30-556
RS Stock #: 70225295

Description

Die Set, RJ-11, Crimp, Two, four or siX position modular plugs

Out of Stock

Price

Qty.

Standard Price

1

$44.20

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Type
RJ11
Primary Type
Die Set
Replacement Part For
30-506 Frame
Series
Crimpmaster Series
Type
Modular Plug
UPC Code
783250305568

Overview

Crimpmaster Tool, RJ-11 Cable, Use with two, four or six position modular plugs?i0 Full cycle, compound leverage and triple ratcheted to give exact precision to every crimp connection. All the dies in the Crimpmaster™ Series are interchangeable. 30-506. IDEAL Crimpmaster™ crimp tool frame.?i0