Skip to content

Ico-Rally XPF 1 1/4" BLACK

Sleeving, Expandable, Abrasion Resistant, Flame Retardant, Blk Polyester

Mfr. Part #: XPF 1 1/4" BLACK / RS Stock #: 70000551

Ico-Rally

Ico-Rally XPF 1 1/4" BLACK

Mfr. Part #: XPF 1 1/4" BLACK
RS Stock #: 70000551

Description

Sleeving, Expandable, Abrasion Resistant, Flame Retardant, Blk Polyester

In Stock:

42

Price

Qty.

Standard Price

1

$56.25

5

$53.43

10

$52.31

25

$51.18

50

$50.06

100

$48.93

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 50 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
XPF 1 1/4” BLACK
Color
Black
Inner Diameter
1.25000 in
Material
Polyester
Packaging
Coil
Product Header
Expandable Sleeving
Quantity
50 ft (Spool)
Special Features
Abrasion Resistant, Flame Retardant
Type
Braided

Overview


ICO-FLEX is a lightweight, self-fitting, polyester, monofilament sleeving, designed to encapsulate and protect cable bundles and wire assemblies. ICO-FLEX expandable sleeving adjusts to irregular surfaces and contours providing abrasion resistance and protection with a minimum of bulk and weight. Sleeving is marked with flame-retardant identification tracers.

  • Lightweight?Flexible?Easy-to-Install?Abrasion Resistant?Removable for Repair?Flame Retardant