Skip to content

HVCA Z510PA80C

Varistor, MO; 840V; 6500A; 1000pF

Mfr. Part #: Z510PA80C / RS Stock #: 70016087

HVCA

HVCA Z510PA80C

Mfr. Part #: Z510PA80C
RS Stock #: 70016087

Description

Varistor, MO; 840V; 6500A; 1000pF

In Stock:

168

Price

Qty.

Standard Price

1

$22.16

5

$20.38

10

$18.83

20

$17.06

50

$15.73

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
510 V
Capacitance
530 pF
Clamping Voltage
1280 V
DC Voltage
675 V
Energy Rating
190 J
Package Type
Leads
Peak Current
6500 A A
Power Rating
1 W W
Response Time
15 ns µs
Technology
Metal Oxide
Type
MOV
Varistor Voltage
840 V ; 735 to 860 V

Overview

PA — 1.0 Watt. Typical response time is less than 15 nanoseconds.