Skip to content

HVCA Z250LA20A

Varistor, MO; 390V; 4500A; 500pF

Mfr. Part #: Z250LA20A / RS Stock #: 70016065

HVCA

HVCA Z250LA20A

Mfr. Part #: Z250LA20A
RS Stock #: 70016065

Description

Varistor, MO; 390V; 4500A; 500pF

In Stock:

238

Price

Qty.

Standard Price

1

$0.75083

5

$0.69077

10

$0.63821

100

$0.58565

250

$0.52558

1000

$0.46552

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
250 V
Capacitance
500 pF
Clamping Voltage
650 V
DC Voltage
330 V
Energy Rating
72 J
Mounting Style
Through Hole
Package Type
Leads
Peak Current
4500 A A
Response Time
15 ns µs
Technology
Metal Oxide
Type
MOV
Varistor Voltage
390 V ; 351 to 429 V

Overview

Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.