Skip to content

HVCA Z130LA10A

Varistor, MO; 200V; 4500A; 1000pF

Mfr. Part #: Z130LA10A / RS Stock #: 70016061

HVCA

HVCA Z130LA10A

Mfr. Part #: Z130LA10A
RS Stock #: 70016061

Description

Varistor, MO; 200V; 4500A; 1000pF

In Stock:

1266

Price

Qty.

Standard Price

1

$0.99

5

$0.91

10

$0.84

100

$0.77

250

$0.69

1000

$0.61

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
AC Voltage
130 V
Capacitance
1000 pF
Clamping Voltage
340 V
DC Voltage
170 V
Energy Rating
38 J
Mounting Style
Through Hole
Package Type
Leads
Peak Current
4500 A A
Response Time
15 ns µs
Technology
Metal Oxide
Type
MOV
Varistor Voltage
200 V ; 185 to 225 V

Overview

Radial leaded MOVs having the Underwriters Laboratory Recognized Component Mark, conform to UL 1414, UL1449 second addition and CSA class 222101. CKE's UL recognized parts are listed on file #E905101 (M). Maximum Power Dissipation: 5 mm — 0.1 watt; 7 mm — 0.25 watt; 10 mm — 0.4 watt; 14 mm — 0.6 watt, 20 mm — 1 watt. Typical response time is less than 15 nanoseconds.