HVCA KBU610
Bridge Rectifier; 1000V; 200A; 700V; 6A
Mfr. Part #: KBU610 / RS Stock #: 70016020
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.23
5
$2.05
10
$1.96
100
$1.78
250
$1.67
500
$1.45
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Average Current
3 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
166 A sq. s
Dimensions
0.76\” (19.3mm) X 0.00 in W X 0.93 in L
Diode Type
Bridge Rectifier
Forward Current
3 A
Forward Voltage
1 V
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
250 A
Number of Pins
4
Operating Temperature
-65 to 150 °C
Package Type
KBU
Peak Current
10 μA A
Primary Type
Bridge Rectifier
Repetitive Peak Voltage
1 kV
Resistance, Thermal, Junction to Case
4.2 K/W
Reverse Current
1 μA
RMS Voltage
700 V kV
Surge Current
200 A
Temperature Operating Range
-65 to +150 °C
Type
Bridge
Overview
Features:
Diffused Junction
Low Forward Voltage Drop
High Current Capability
High Reliability
High Surge Current Capability
Ideal for Printed Circuit Boards
UL Recognized File # E157705