Skip to content

HVCA KBPC2502

Bridge Rectifier, 200V, 300A, 140V, 25A

Mfr. Part #: KBPC2502 / RS Stock #: 70015997

HVCA

HVCA KBPC2502

Mfr. Part #: KBPC2502
RS Stock #: 70015997

Description

Bridge Rectifier, 200V, 300A, 140V, 25A

In Stock:

545

Price

Qty.

Standard Price

1

$4.82

5

$4.43

10

$4.24

20

$3.85

100

$3.61

250

$3.13

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Average Current
12.5 A
Bridge Type
Single Phase
Configuration
Single Phase
Current Squared Time Rating
373 A sq. s
Dimensions
0.442\” (11.23mm) X 0.00 in W X 1.13 in L
Diode Type
Bridge Rectifier
Forward Current
12.5 A
Forward Voltage
1.2 mV
Junction Capacitance
300 pF
Maximum Junction Temperature
150 °C
Maximum Operating Temperature
150 °C
Minimum Operating Temperature
-65 °C
Mounting Type
Through Hole
Non Repetitive On State Peak Current
400 A
Number of Pins
2
Operating Temperature
-65 to 150 °C
Package Type
KBPC
Peak Current
10 μA A
Primary Type
Bridge Rectifier
Repetitive Peak Voltage
100 V
Resistance, Thermal, Junction to Case
3.8 K/W
Reverse Current
1 μA
RMS Voltage
70 V kV
Surge Current
300 A
Temperature Operating Range
-65 to +150 °C
Type
Bridge

Overview

Features:
  • Diffused Junction
  • Low Reverse Leakage Current
  • Low Power Loss, High Efficiency
  • Electrically Isolated Metal Case for Maximum Heat Dissipation
  • Case to Terminal Isolation Voltage 2500 V
  • UL Recognized File # E157705