Skip to content

Hurst (Nidec Motors) DMB2200024EG030

MOTOR, BRUSHLESS DC, 24VDC, 250 LINE ENCODER, 200 OZ-IN

Mfr. Part #: DMB2200024EG030 / RS Stock #: 70030175

Hurst (Nidec Motors)

Hurst (Nidec Motors) DMB2200024EG030

Mfr. Part #: DMB2200024EG030
RS Stock #: 70030175

Description

MOTOR, BRUSHLESS DC, 24VDC, 250 LINE ENCODER, 200 OZ-IN

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$780.47

3

$746.03

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Overview

The Hurst NT Dynamo® Brushless DC motor is a great alternative to high price Servo motors. The rugged bearing construction, gearbox options and optional integrated controls provide a total motion package solution for many motion control applications. The Hurst ValuDrive® integrated control can offer a wide range of variable speed solutions for applications requiring servo motion quality and speed command feedback. Features:
  • Integrated Motor and Control Options and Features: - External, Analog, PWM and Feedback Controls Available Upon Request - Encoder Options from 100 to 1000 Lines of Resolution
  • 10 to 48 VDC Operating Ranges
  • Class B Insulation System
  • Size 17 or NEMA 23 Mounting
  • Stainless Steel Shaft
  • Speeds Up-to 6000 RPM
  • Direct Drive Torque Ranges to 50 Oz-In
  • Gearbox Options: Planetary
  • Torque to 50 In-Lbs
  • Spur
  • Torque to 200 Oz-In