HSI Sensing PRX+6200-0001
Sensor, Proximity, SPST-NC, Screw Mounted, Brown, UL Listed, Bulk Pack
Mfr. Part #: PRX+6200-0001 / RS Stock #: 70169006
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.42
5
$18.45
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
PRX+6200-0001
Contact Form
SPST + NC
Function
Proximity
Measurement Range
63.5 mm
Mounting Type
Bracket Mount ; Panel Mount
Output
SPST-NC
Primary Type
Magnetic Proximity Sensors
Switching Current
0.25 A
Switching Voltage
120 VDC
Technology
Reed
Termination
Solder
Type
Reed
Overview
Hermetic Switch, Inc. manufactures a variety of two part magnetic proximity sensors (sensor and actuator). All sensors feature hermetically sealed reed switch contacts that can survive harsh environments. Specially selected epoxy potting materials and rugged plastic cases withstand the impacts and forces of the real world. Many models are listed with Underwriters Laboratories, verifying that they have passed rigorous testing. The sensors listed in this catalog are designed for use in alarm systems, automotive, consumer products, industrial controls, safety interlock, and many other applications. Leaded units have color coded leads for easy identification.