Skip to content

Hoyt Electrical Instrument Works CK-910-50MAAC-50AAC

AC Milliammeter, 1.5-in Disp, 2-5% Accu, 1/4-in Quick Tabs, 50mA Range/50A Scale

Mfr. Part #: CK-910-50MAAC-50AAC / RS Stock #: 70043488

Hoyt Electrical Instrument Works

Hoyt Electrical Instrument Works CK-910-50MAAC-50AAC

Mfr. Part #: CK-910-50MAAC-50AAC
RS Stock #: 70043488

Description

AC Milliammeter, 1.5-in Disp, 2-5% Accu, 1/4-in Quick Tabs, 50mA Range/50A Scale

Out of Stock

Price

Qty.

Standard Price

1

$26.79

6

$25.92

10

$25.11

15

$24.35

20

$23.63

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-5% %
Connection Type
1/4” Quick Disconnect
Dimensions, Cutout, Inches
0.7 x 1.12 in.
Display Type
Analog
Function
Ammeter
Measurement Range
0 to 50 AAC
Measuring Range
0 to 50 A ac
Panel Cut Out
1-1/2 ”
Primary Type
Electromechanical
Product Header
CK-900 Series Panel Meters
Series
CK-900 Series
Special Features
Drop-in Replacement
Type
Electromechanical

Overview

Very popular for low-cost application, the CK910, CK920 and CK930 Series Panel Meters are low cost and have 2-5% accuracy. This Series is designed for drop-in replacements to many competitors models. Available in most AC/DC ranges and easily installed with window or surface mounting. The CK900 Series also features high impact translucent cases, operating zero adjusters and illumination options to enhance the backlighting of the instruments. Connections are made through the 1/4" quick-disconnect terminals which may also serve as solder tabs.

  • Window or Surface Mount