Skip to content

Honeywell WGLA1A04AC

Limitless Switch, 5.5 dBi Omni Remote Mag Mount/Tilt & Swivel Antenna, Top Roll

Mfr. Part #: WGLA1A04AC / RS Stock #: 70119449

Honeywell

Honeywell WGLA1A04AC

Mfr. Part #: WGLA1A04AC
RS Stock #: 70119449

Description

Limitless Switch, 5.5 dBi Omni Remote Mag Mount/Tilt & Swivel Antenna, Top Roll

Out of Stock

Price

Qty.

Standard Price

1

$451.57

5

$415.44

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Top Roller Plunger
Function
Wireless Limit Switch
Interface
  • Radio (license-free and global): WPAN 802.15.4, 2.4 GHz, point-to-point
  • FCC 15, IC, ACMA & ETSI
  • EMI Immunity
  • Up to 304 m [1000 ft] communication range when used with a Limitless™ wireless monitor or receiver module (sold separately)
  • Reliable, flexible, and secure wireless transmission
  • Standard replaceable battery with ultra-low power consumption
  • Direct or remote mount antenna options
  • IP Rating
    IP67
    Mounting Type
    Screw holes in switch body
    Series
    WGLA Series
    Special Features
    5.5 dBi omni remote magnetic mount/tilt & swivel antenna with 5ft of cable, use in US/Canada
    Standards
    FCC 15.247 Industry Canada RSS 210 ETSI, CE mark ACMA, C-Tick mark
    Supply Voltage
    3.6 Vdc Lithium Thionyl Chloride; 2/3 AA size (Est. life >1yr) V
    Termination
    • Reduced installation/maintenance costs with no wires, conduit, strain relief, clips, connectors, connection boxes, etc. • Eliminates issues with wire connection integrity on moving equipment
    Type
    Limit, Wireless

    Overview

    WGLA Series Limitless Limit Switches
    A range of wireless enabled sensors from Honeywell that combine micro switch performance and wireless technology. The WGLA Series of limit switches enable reliable remote monitoring where wiring is impractical or not possible. Limitless switches are designed for use in industries such as construction, agriculture, material handling and industrial manufacturing.