Honeywell TBPLANN100PGUCV
Unamp.; Comp.; TBP, leadless SMT, single axial barbled port, 1 00 psi, Guage
Mfr. Part #: TBPLANN100PGUCV / RS Stock #: 70338052
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$23.82
200
$23.12
500
$21.95
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Accuracy
+/-0.15% mA
Maximum Operating Temperature
125 °C
Maximum Pressure Measured
245 PSI (1689.22 kPa) psi
Minimum Operating Temperature
-40 °C
Operating Pressure
100 PSI
Output
0 mV ~ 25.5 mV (5V)
Output Type
Wheatstone Bridge
Port Style
Barbed
Supply Voltage
1.5-12 V
Termination
Surface Mount
Type Port
Male - 0.11” (2.74mm) Tube