Skip to content

Honeywell RV6NAYSD501A

Potentiometer Conductive Plastic 500 Ohms 0.5W Shaft Dia 0.125 In RV6 Series

Mfr. Part #: RV6NAYSD501A / RS Stock #: 70153203

Honeywell

Honeywell RV6NAYSD501A

Mfr. Part #: RV6NAYSD501A
RS Stock #: 70153203

Description

Potentiometer Conductive Plastic 500 Ohms 0.5W Shaft Dia 0.125 In RV6 Series

Out of Stock

Price

Qty.

Standard Price

1

$9.86

5

$9.46

10

$8.97

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Element Material
Conductive Plastic
Linearity
5 %
Maximum Operating Temperature
120 °C
Mechanical Angle
295 °
Minimum Operating Temperature
-40 °C
Mounting Type
Bushing Mount
Number of Turns
1
Power Rating
0.5 W
Primary Type
Potentiometers
Resistance
500 Ohms
Rotational Life
50000 Cycles
Series
RV6 Series
Shaft Diameter
0.125 In.
Taper
Linear
Termination
Solder Hook
Tolerance
±10 %
Type
Rotary

Overview

strong>Military Potentiometer. 1/2-watt conductive plastic. Economical sealed potentiometers meet the flow solderability and washability test requirements, and MIL-R-94 apply where appropriate. QPL listed. Highly stable unit with high resolution for applications requiring miniaturization and reliability. 1/8" dia. metal shaft (7/8" long STD; 5/8" long on locking). 1/2" body diameter. Dynamic Noise: 1.5%. Rotational Life: 50,000 cycles. Operating Temperature: -40° to +120°C. Other shaft lengths and styles, tolerances and tapers, resistance values and bushings available as special order items. Specifications. Resistance Tolerance: ±10%. Power Rating: 0.5 watt @ 70°C. Derated to zero power @ 120°C. Electrical and Mechanical Rotation: 295° ±5°. Effective Rotation: 265° +0° -10°. End Resistance: 5 max. — up to 750; 10 max. — above 750. Functional Output: Linear. Dielectric Strength: 750 VAC for 60 seconds @ ATM; 350 VAC for 60 seconds. 3.44 in H.G. Working Voltage: 350 VDC maximum, but power not to exceed rating. Available with standard or locking type bushing. RV6L — locking bushing; RV6N — standard bushing.