Honeywell GLDA01A1A
Roller/Lever Switch, 120 V @ 6 A/240 V @ 3 A, GLD Series
Mfr. Part #: GLDA01A1A / RS Stock #: 70118635
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.82
5
$59.64
10
$55.10
50
$49.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Type
Roller Lever
Contact Form
1 CO
Current Rating
10 A
Family Name
GLS Family
Head Type
Side Rotary Head
IP Rating
IP66
Mounting Hole Size
0.118 in
Number of Poles
1
Number of Positions
2
Operating Temperature
-25 to 85 °C
Operation
Side-Actuated
Standards
UL Listed, CSA Certified, CE Marked
Termination
Screw
Type
Limit
Voltage Rating
600 V
Overview
Honeywell GLC | GLD | GLE Series - MICRO SWITCH Global Miniature Limit Switches:
Honeywell's MICRO SWITCH GLS miniature limit switch family offers a wide range of products for global solutions. These durable and reliable limit switches are suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types: metal housing (GLC), plastic housing (GLD), or a three-conduit metal housing (GLE) that is mounting compatible to EN50047.
A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.
Features:
Designed to EN50047 standard
Metal housing or double-insulated plastic housing for indoor and outdoor applications
Wide range of actuator heads and levers
Heads can be positioned at 90deg increments for design flexibility. Side rotary actuator heads can be factory set for CW, CCW, or CW and CCW actuation
Certified for global applications: CE, UL, CSA, CCC
Conforms to CE, EN50047, IEC/EN 60947-5-1; CSA C22.2 #14; UL 508; CCC GB14048.5, EN45545-2 (GLC/GLE)
Sealed to IP66 and NEMA/UL 1, 4, 12, and 13
-40 C [-40 F] standard construction for side rotary and plunger actuated switches suitable for many severe outdoor environments
Dual bearing design on side rotary actuators reduces side loading and enhances mechanical life
Variety of NC and NO double-break snap-action or slowaction contact options
Silver contacts for power switching or gold-plated contacts for low energy loads
Normally closed contacts are positive opening , and conform to EN/IEC 60947-5-1-3 to provide forced opening of the normally closed contact. Each contact throw is electrically isolated to accept different voltages (Form Zb contacts).
Double pole double throw (2NC/2NO) contact option require same polarity for each pole. (Form Za for each pole)
Contact blocks are available as snap action or slow action
Mechanical life up to 10 million operations
Applications:
Passenger elevators
Commercial appliances
Escalators/moving stairs
Scissor/platform lifts
Material handling
Machine tool equipment
Off-road equipment
Honeywell's MICRO SWITCH GLS miniature limit switch family offers a wide range of products for global solutions. These durable and reliable limit switches are suitable for many industrial applications, agriculture equipment, transportation equipment, and other applications requiring an environmentally sealed (IP and NEMA) switch. The compact housings are often ideal for equipment where space is at a premium. The extensive product range is available in three different housing types: metal housing (GLC), plastic housing (GLD), or a three-conduit metal housing (GLE) that is mounting compatible to EN50047.
A wide range of actuators, contact blocks, and conduit/connectivity options enhance the product offering. In today’s demanding age of logic-level controls, electromechanical switches are frequently used to interface with PLCs and other logic level devices. GLS limit switches offer an option for gold-plated contacts for the standard switch. This option promotes the switch reliability for logic-level applications.
Features:
Applications: