Skip to content

Honeywell 3080

Sensor, Sub-Miniature, 8V Output, 0.5inThread Length, 10-32 Dia. TPI

Mfr. Part #: 3080 / RS Stock #: 70118469

Honeywell

Honeywell 3080

Mfr. Part #: 3080
RS Stock #: 70118469

Description

Sensor, Sub-Miniature, 8V Output, 0.5inThread Length, 10-32 Dia. TPI

In Stock:

37

Price

Qty.

Standard Price

1

$430.82

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Body Style
Cylindrical
Function
Speed
Mounting Type
Threaded
Switching Voltage
8 V
Technology
Inductive
Termination
Lead Wires
Type
Inductive

Overview

For speed sensing applications where sensor mounting area is limited. Specifications. Operating Frequency, Max: 60 kHz, Typ. Surface Speed: 30 In./Sec., Min. Housing Material: Stainless steel. Operating Temperature: -40°C to +107°C.